
Category | Bus Connection PCI |
Manufacturer NI | Front Connection D-Sub |
Packaging Box | Number of Outputs and Type 32 - Digital |
Part Status Active | Output Range 0 ~ 30V |
Function Digital Output | Base Product Number |
Type DAQ Device |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 394,72000 Kč | 16 394,72 Kč |
| Unit Price without VAT: | 16 394,72000 Kč |
|---|---|
| Unit Price with VAT: | 19 837,61120 Kč |








