Digital Output DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779006-01

DigiKey Part Number
2770-779006-01-ND
Manufacturer
Manufacturer Product Number
779006-01
Description
DAQ DEVICE DIGITAL OUTPUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Output DAQ Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Digital Output
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
4 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 493,94000 Kč18 493,94 Kč
Manufacturers Standard Package
Unit Price without VAT:18 493,94000 Kč
Unit Price with VAT:22 377,66740 Kč