RS232 Interface USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778472-01

DigiKey Part Number
2770-778472-01-ND
Manufacturer
Manufacturer Product Number
778472-01
Description
RS232 INTERFACE USB 2.0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RS232 Interface USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
RS232 Interface
Bus Connection
USB 2.0
Front Connection
DB9 Male
Number of Channels
1
Isolation Type
-
Voltage - Supply
-
Serial Protocol
RS232
Features
-
Clock Rate
-
Operating System
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 136,27000 Kč9 136,27 Kč
Manufacturers Standard Package
Unit Price without VAT:9 136,27000 Kč
Unit Price with VAT:11 054,88670 Kč