



XW1E-LV413Q4M-R | |
|---|---|
DigiKey Part Number | 1885-1064-ND |
Manufacturer | |
Manufacturer Product Number | XW1E-LV413Q4M-R |
Description | SW ESTOP PULL/TWST RESET 5A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 250 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 55°C |
Circuit 4PST-3NC/1NO | Illumination Voltage (Nominal) 24 VAC/DC |
Switch Function On-Off, Off-On | Base Product Number |
Features Illuminated (Red) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 521,73000 Kč | 1 521,73 Kč |
| 5 | 1 327,32600 Kč | 6 636,63 Kč |
| 10 | 1 251,35500 Kč | 12 513,55 Kč |
| 25 | 1 157,37600 Kč | 28 934,40 Kč |
| 50 | 1 090,86280 Kč | 54 543,14 Kč |
| 100 | 1 028,04530 Kč | 102 804,53 Kč |
| Unit Price without VAT: | 1 521,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 841,29330 Kč |




