
186381-02 | |
|---|---|
DigiKey Part Number | 2770-186381-02-ND |
Manufacturer | |
Manufacturer Product Number | 186381-02 |
Description | CBL ASSY CEN68F TO 68P M 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 68 pos Female to VHDCI 68 pos Male 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Centronics 68 pos Female to VHDCI 68 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 156,27000 Kč | 6 156,27 Kč |
| Unit Price without VAT: | 6 156,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 449,08670 Kč |







