Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512-26-4400-BL-0025F

DigiKey Part Number
1175-2318-ND
Manufacturer
Manufacturer Product Number
512-26-4400-BL-0025F
Description
CABLE MOD 4P4C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Manufacturer
CNC Tech
Length
25.00' (7.62m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1193,60000 Kč193,60 Kč
10164,49800 Kč1 644,98 Kč
25154,18400 Kč3 854,60 Kč
50146,81800 Kč7 340,90 Kč
100139,80890 Kč13 980,89 Kč
250131,05944 Kč32 764,86 Kč
500124,80876 Kč62 404,38 Kč
1 000118,85855 Kč118 858,55 Kč
Manufacturers Standard Package
Unit Price without VAT:193,60000 Kč
Unit Price with VAT:234,25600 Kč