
182845-02 | |
|---|---|
DigiKey Part Number | 2770-182845-02-ND |
Manufacturer | |
Manufacturer Product Number | 182845-02 |
Description | CBL ASY D-SUB 9P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to RJ45, 10p10c 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to RJ45, 10p10c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,23000 Kč | 1 782,23 Kč |
| Unit Price without VAT: | 1 782,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 156,49830 Kč |






