
182805-020 | |
|---|---|
DigiKey Part Number | 2770-182805-020-ND |
Manufacturer | |
Manufacturer Product Number | 182805-020 |
Description | TYPE T7 FIBER-OPTIC CABLE FOR GP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 62.5/125 65.6' (20.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Gray | |
Color - Connectors | Black, Silver | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 994,78000 Kč | 15 994,78 Kč |
| Unit Price without VAT: | 15 994,78000 Kč |
|---|---|
| Unit Price with VAT: | 19 353,68380 Kč |




