16V Clamp Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LESD5Z5.0C

DigiKey Part Number
3372-LESD5Z5.0CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LESD5Z5.0C
Description
TVS DIODE 5VWM 16VC SOD523
Customer Reference
Detailed Description
16V Clamp Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
16V
Mfr
Power - Peak Pulse
100W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
15pF @ 1MHz
Type
Zener
Operating Temperature
-50°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SC-79, SOD-523
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
5.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,70454 Kč16 227,24 Kč
Unit Price without VAT:2,70454 Kč
Unit Price with VAT:3,27249 Kč