
BZT52C36 | |
|---|---|
DigiKey Part Number | 3372-BZT52C36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C36 |
Description | DIODE ZENER 36V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,40267 Kč | 16 832,04 Kč |
| Unit Price without VAT: | 1,40267 Kč |
|---|---|
| Unit Price with VAT: | 1,69723 Kč |

