
BDBNCA000000S0 | |
---|---|
DigiKey Part Number | 3372-BDBNCA000000S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDBNCA000000S0 |
Description | CYAN Top LED PLCC-2 |
Customer Reference | |
Detailed Description | Cyan 503nm LED Indication - Discrete 3V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 503nm | |
Features | - | |
Grade | Automotive | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.95mm |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 8,93191 Kč | 17 863,82 Kč |
Unit Price without VAT: | 8,93191 Kč |
---|---|
Unit Price with VAT: | 10,80761 Kč |