
CD2M00000SF200 | |
|---|---|
DigiKey Part Number | 4979-CD2M00000SF200CT-ND - Cut Tape (CT) 4979-CD2M00000SF200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD2M00000SF200 |
Description | 2MHZ CERAMIC RESONATOR 3PIN 5% T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator 30 pF ±0.5% 80 Ohms -25°C ~ 85°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components Group | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2 MHz | |
Frequency Stability | ±0.5% | |
Frequency Tolerance | ±0.5% | |
Capacitance | 30 pF | |
Impedance | 80 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.374" L x 0.157" W (9.50mm x 4.00mm) | |
Height | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 18,30900 Kč | 183,09 Kč |
| 25 | 17,31040 Kč | 432,76 Kč |
| 50 | 16,59480 Kč | 829,74 Kč |
| 100 | 15,90830 Kč | 1 590,83 Kč |
| 250 | 15,04440 Kč | 3 761,10 Kč |
| 500 | 14,42230 Kč | 7 211,15 Kč |
| 1 000 | 13,82580 Kč | 13 825,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,25446 Kč | 26 508,92 Kč |
| 4 000 | 12,70695 Kč | 50 827,80 Kč |
| 6 000 | 12,39746 Kč | 74 384,76 Kč |
| 10 000 | 12,01844 Kč | 120 184,40 Kč |
| 14 000 | 11,77535 Kč | 164 854,90 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |





