EMI Filter Order Channel C = 4.7µF 400 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPR4004705Z10

DigiKey Part Number
4583-HPR4004705Z10-ND
Manufacturer
Manufacturer Product Number
HPR4004705Z10
Description
HIGH-CURRENT FEEDTHROUGH FILTER,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 4.7µF 400 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
C = 4.7µF
Manufacturer
NexTek
Operating Temperature
-55°C ~ 125°C
Series
Voltage - Rated
100V
Packaging
Box
Mounting Type
Bolt Mount
Part Status
Active
Package / Case
Axial - Threaded Terminals
Current
400 A
Size / Dimension
1.311" Dia x 3.661" L (33.30mm x 93.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 560,24000 Kč3 560,24 Kč
102 905,23400 Kč29 052,34 Kč
252 678,90560 Kč66 972,64 Kč
502 669,76260 Kč133 488,13 Kč
Unit Price without VAT:3 560,24000 Kč
Unit Price with VAT:4 307,89040 Kč