
PHA225MKP3370QE4 | |
|---|---|
DigiKey Part Number | 399-PHA225MKP3370QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHA225MKP3370QE4 |
Description | CAP ALUM HYB 370UF 10-30% 63V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 370 µF 63 V Aluminum - Polymer Capacitors Axial, Can 145mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PHA225MKP3370QE4 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 7.9 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 39.5 A @ 100 kHz |
Capacitance 370 µF | Size / Dimension 0.638" Dia x 1.366" L (16.20mm x 34.70mm) |
Tolerance -10%, +30% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 145mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 107,84400 Kč | 1 078,44 Kč |
| 50 | 88,89040 Kč | 4 444,52 Kč |
| 100 | 82,92560 Kč | 8 292,56 Kč |
| 528 | 72,40492 Kč | 38 229,80 Kč |
| 1 056 | 69,23276 Kč | 73 109,79 Kč |
| 2 640 | 65,85116 Kč | 173 847,06 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |




