Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XS3A1T5157GSH | |
|---|---|
DigiKey Part Number | 1727-XS3A1T5157GSHTR-ND - Tape & Reel (TR) 1727-XS3A1T5157GSHCT-ND - Cut Tape (CT) 1727-XS3A1T5157GSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A1T5157GSH |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | XS3A1T5157GSH Models |
Category | -3db Bandwidth 40MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-XFDFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 40ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XS3A1T3157GMX | Nexperia USA Inc. | 0 | 1727-XS3A1T3157GMXCT-ND | 0,23000 Kč | Parametric Equivalent |
| XS3A1T3157GSH | Nexperia USA Inc. | 29 634 | 1727-XS3A1T3157GSHCT-ND | 0,21000 Kč | Parametric Equivalent |
| XS3A1T5157GMX | Nexperia USA Inc. | 14 950 | 1727-XS3A1T5157GMXCT-ND | 0,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,19160 Kč | 79,79 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| 250 | 2,50968 Kč | 627,42 Kč |
| 500 | 2,37698 Kč | 1 188,49 Kč |
| 1 000 | 2,26820 Kč | 2 268,20 Kč |
| 2 500 | 2,15297 Kč | 5 382,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,08359 Kč | 10 417,95 Kč |
| 10 000 | 2,02648 Kč | 20 264,80 Kč |
| 15 000 | 1,99788 Kč | 29 968,20 Kč |
| 25 000 | 1,96618 Kč | 49 154,50 Kč |
| 35 000 | 1,94767 Kč | 68 168,45 Kč |
| 50 000 | 1,92986 Kč | 96 493,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



