


XS3A1T5157GMX | |
|---|---|
DigiKey Part Number | 1727-XS3A1T5157GMXTR-ND - Tape & Reel (TR) 1727-XS3A1T5157GMXCT-ND - Cut Tape (CT) 1727-XS3A1T5157GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A1T5157GMX |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | -3db Bandwidth 40MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-XFDFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 40ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 100 | 2,93970 Kč | 293,97 Kč |
| 250 | 2,70540 Kč | 676,35 Kč |
| 500 | 2,56428 Kč | 1 282,14 Kč |
| 1 000 | 2,44795 Kč | 2 447,95 Kč |
| 2 500 | 2,32532 Kč | 5 813,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,25136 Kč | 11 256,80 Kč |
| 10 000 | 2,19049 Kč | 21 904,90 Kč |
| 15 000 | 2,16001 Kč | 32 400,15 Kč |
| 25 000 | 2,12623 Kč | 53 155,75 Kč |
| 35 000 | 2,10650 Kč | 73 727,50 Kč |
| 50 000 | 2,08750 Kč | 104 375,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

