
TL431AFDT/8R | |
|---|---|
DigiKey Part Number | TL431AFDT/8R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431AFDT/8R |
Description | IC VREF SHUNT ADJ 1% TO236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431AFDT/8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97071 Kč | 8 912,13 Kč |
| 6 000 | 2,70099 Kč | 16 205,94 Kč |
| Unit Price without VAT: | 2,97071 Kč |
|---|---|
| Unit Price with VAT: | 3,59456 Kč |




