
TLA431AQDBZR | |
|---|---|
DigiKey Part Number | 296-TLA431AQDBZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLA431AQDBZR |
Description | PROGRAMMABLE VOLTAGE REFERENCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64618 Kč | 10 938,54 Kč |
| 6 000 | 3,54441 Kč | 21 266,46 Kč |
| 9 000 | 3,49342 Kč | 31 440,78 Kč |
| 15 000 | 3,43696 Kč | 51 554,40 Kč |
| 21 000 | 3,40395 Kč | 71 482,95 Kč |
| 30 000 | 3,37220 Kč | 101 166,00 Kč |
| Unit Price without VAT: | 3,64618 Kč |
|---|---|
| Unit Price with VAT: | 4,41188 Kč |


