
TDZ8V2J,115 | |
|---|---|
DigiKey Part Number | 1727-8247-2-ND - Tape & Reel (TR) 1727-8247-1-ND - Cut Tape (CT) 1727-8247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ8V2J,115 |
Description | DIODE ZENER 8.2V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z7V5B | onsemi | 9 201 | MM3Z7V5BCT-ND | 5,04000 Kč | Similar |
| MM3Z8V2B | onsemi | 29 781 | MM3Z8V2BCT-ND | 5,04000 Kč | Similar |
| PDZ8.2B-AU_R1_000A1 | Panjit International Inc. | 5 000 | 3757-PDZ8.2B-AU_R1_000A1CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,91080 Kč | 191,08 Kč |
| 500 | 1,40056 Kč | 700,28 Kč |
| 1 000 | 1,23489 Kč | 1 234,89 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

