
PDZ8.2B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ8.2B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ8.2B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ8.2B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ8.2B-AU_R1_000A1 |
Description | DIODE ZENER 8.2V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±2.07% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.07% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56422 Kč | 2 821,10 Kč |
| 10 000 | 0,50370 Kč | 5 037,00 Kč |
| 15 000 | 0,47280 Kč | 7 092,00 Kč |
| 25 000 | 0,43805 Kč | 10 951,25 Kč |
| 35 000 | 0,41745 Kč | 14 610,75 Kč |
| 50 000 | 0,39742 Kč | 19 871,00 Kč |
| 125 000 | 0,35342 Kč | 44 177,50 Kč |
| 250 000 | 0,32622 Kč | 81 555,00 Kč |
| 500 000 | 0,30335 Kč | 151 675,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

