TDZ6V2J,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2 918
Unit Price: 0,14000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03639 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,03152 Kč
Datasheet

Similar


onsemi
In Stock: 11 206
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 11 714
Unit Price: 0,19000 Kč
Datasheet

Similar


onsemi
In Stock: 37 288
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 750
Unit Price: 0,23000 Kč
Datasheet
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ6V2J,115

DigiKey Part Number
1727-1763-2-ND - Tape & Reel (TR)
1727-1763-1-ND - Cut Tape (CT)
1727-1763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ6V2J,115
Description
DIODE ZENER 6.2V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes