TDZ3V6J,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,43550 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89906 Kč
Datasheet

Similar


onsemi
In Stock: 44 197
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 1 542
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 10 141
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ3V6J,115

DigiKey Part Number
1727-1758-2-ND - Tape & Reel (TR)
1727-1758-1-ND - Cut Tape (CT)
1727-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ3V6J,115
Description
DIODE ZENER 3.6V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3V6S-AU_R1_000A1Panjit International Inc.03757-BZT52-B3V6S-AU_R1_000A1CT-ND0,43550 KčSimilar
BZX84JB3V6H RRGTaiwan Semiconductor Corporation01801-BZX84JB3V6HRRGTR-ND0,89906 KčSimilar
MM3Z3V6Bonsemi44 197MM3Z3V6BCT-ND5,04000 KčSimilar
MM3Z3V9Bonsemi1 542MM3Z3V9BCT-ND5,04000 KčSimilar
MM3Z4V3Bonsemi10 141MM3Z4V3BCT-ND5,04000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes