BZT52-B3V6S-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 8 794
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 3.6 V 200 mW ±2.08% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B3V6S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B3V6S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B3V6S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B3V6S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B3V6S-AU_R1_000A1
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2.08% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.08%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3V6S_R1_00001Panjit International Inc.8 7943757-BZT52-B3V6S_R1_00001CT-ND2,73000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,43550 Kč2 177,50 Kč
10 0000,38718 Kč3 871,80 Kč
15 0000,36251 Kč5 437,65 Kč
25 0000,33473 Kč8 368,25 Kč
35 0000,31828 Kč11 139,80 Kč
50 0000,30226 Kč15 113,00 Kč
125 0000,26708 Kč33 385,00 Kč
250 0000,24532 Kč61 330,00 Kč
500 0000,22703 Kč113 515,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,43550 Kč
Unit Price with VAT:0,52696 Kč