PZU9.1B1A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 030
Unit Price: 4,42000 Kč
Datasheet

Direct


onsemi
In Stock: 1 545
Unit Price: 3,16000 Kč
Datasheet

Direct


onsemi
In Stock: 3 077
Unit Price: 3,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,05000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,73532 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 434
Unit Price: 3,37000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,85093 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 620
Unit Price: 4,63000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,75440 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,79998 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,73675 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94797 Kč
Datasheet

Similar


onsemi
In Stock: 32 858
Unit Price: 2,11000 Kč
Datasheet
Zener Diode 9.1 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU9.1B1A,115

DigiKey Part Number
1727-8239-2-ND - Tape & Reel (TR)
1727-8239-1-ND - Cut Tape (CT)
1727-8239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU9.1B1A,115
Description
DIODE ZENER 9.1V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 9.1 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes