


MM3Z9V1C | |
|---|---|
DigiKey Part Number | MM3Z9V1CTR-ND - Tape & Reel (TR) MM3Z9V1CCT-ND - Cut Tape (CT) MM3Z9V1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z9V1C |
Description | DIODE ZENER 9.1V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 450 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 100 | 0,90520 Kč | 90,52 Kč |
| 500 | 0,88410 Kč | 442,05 Kč |
| 1 000 | 0,84200 Kč | 842,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52625 Kč | 1 578,75 Kč |
| 6 000 | 0,42100 Kč | 2 526,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


