
PZU5.6BF | |
|---|---|
DigiKey Part Number | 1727-PZU5.6BFTR-ND - Tape & Reel (TR) 1727-PZU5.6BFCT-ND - Cut Tape (CT) 1727-PZU5.6BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6BF |
Description | DIODE ZENER 5.6V SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package SOD-323F |
Current - Reverse Leakage @ Vr 1 µA @ 2.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB5V6H RRG | Taiwan Semiconductor Corporation | 840 | 1801-BZX84JB5V6HRRGCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,18590 Kč | 218,59 Kč |
| 500 | 1,60844 Kč | 804,22 Kč |
| 1 000 | 1,42114 Kč | 1 421,14 Kč |
| 2 000 | 1,26324 Kč | 2 526,48 Kč |
| 5 000 | 1,09177 Kč | 5 458,85 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






