Similar
Similar
Similar
Similar

PZU5.6B,115 | |
|---|---|
DigiKey Part Number | 1727-PZU5.6B,115TR-ND - Tape & Reel (TR) 1727-PZU5.6B,115CT-ND - Cut Tape (CT) 1727-PZU5.6B,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6B,115 |
Description | DIODE ZENER 5.6V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB5V6H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB5V6HRRGCT-ND | 4,83000 Kč | Similar |
| CZRF52C5V6-HF | Comchip Technology | 0 | CZRF52C5V6-HF-ND | 1,60010 Kč | Similar |
| CZRFR52C5V6-HF | Comchip Technology | 0 | CZRFR52C5V6-HF-ND | 1,60010 Kč | Similar |
| MM3Z5V6C | onsemi | 14 529 | MM3Z5V6CCT-ND | 4,62000 Kč | Similar |
| UFZVFHTE-175.6B | Rohm Semiconductor | 2 687 | UFZVFHTE-175.6BCT-ND | 5,67000 Kč | Similar |






