PZU5.1B2L,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 46 575
Unit Price: 5,04000 Kč
Datasheet

Direct


onsemi
In Stock: 13 489
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 5.1 V 250 mW ±2% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU5.1B2L,315

DigiKey Part Number
1727-7609-2-ND - Tape & Reel (TR)
1727-7609-1-ND - Cut Tape (CT)
1727-7609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU5.1B2L,315
Description
DIODE ZENER 5.1V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5V1Bonsemi46 575MM3Z5V1BCT-ND5,04000 KčDirect
MM3Z5V1Consemi13 489MM3Z5V1CCT-ND4,62000 KčDirect
CZRQR5V1B-HFComchip Technology0CZRQR5V1B-HF-ND0,00000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes