CZRQR5V1B-HF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 1,35966 Kč
Zener Diode 5.1 V 125 mW ±3% Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRQR5V1B-HF

DigiKey Part Number
CZRQR5V1B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRQR5V1B-HF
Description
DIODE ZENER 5.1V 125MW 402
Customer Reference
Detailed Description
Zener Diode 5.1 V 125 mW ±3% Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
CZRQR5V1B-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
0402
Power - Max
125 mW
Base Product Number
Impedance (Max) (Zzt)
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRQC5V1B-HFComchip Technology0641-CZRQC5V1B-HFTR-ND1,35966 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes