


PZU3.9B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU3.9B2A,115TR-ND - Tape & Reel (TR) 1727-PZU3.9B2A,115CT-ND - Cut Tape (CT) 1727-PZU3.9B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.9B2A,115 |
Description | DIODE ZENER 3.9V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU3.9B2A-QX | Nexperia USA Inc. | 5 758 | 1727-PZU3.9B2A-QXCT-ND | 0,79000 Kč | MFR Recommended |
| BZX384C3V9-E3-08 | Vishay General Semiconductor - Diodes Division | 13 747 | 112-BZX384C3V9-E3-08CT-ND | 1,28000 Kč | Similar |
| BZX384C3V9-HE3-08 | Vishay General Semiconductor - Diodes Division | 1 560 | 112-BZX384C3V9-HE3-08CT-ND | 0,72000 Kč | Similar |
| MM3Z3V9B | onsemi | 1 542 | MM3Z3V9BCT-ND | 0,79000 Kč | Similar |
| MM3Z3V9C | onsemi | 1 872 | MM3Z3V9CCT-ND | 0,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36948 Kč | 684,74 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

