
BZX384C3V9-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C3V9-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C3V9-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C3V9-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C3V9-HE3-08 |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C3V9-HE3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,73020 Kč | 173,02 Kč |
| 500 | 1,26576 Kč | 632,88 Kč |
| 1 000 | 1,11457 Kč | 1 114,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,71889 Kč | 10 783,35 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


