
PZU3.3B2L,315 | |
|---|---|
DigiKey Part Number | 1727-PZU3.3B2L,315TR-ND - Tape & Reel (TR) 1727-PZU3.3B2L,315CT-ND - Cut Tape (CT) 1727-PZU3.3B2L,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.3B2L,315 |
Description | DIODE ZENER 3.3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V3LP-7 | Diodes Incorporated | 0 | BZT52C3V3LPDICT-ND | 10,50000 Kč | Similar |
| CZRQR3V3B-HF | Comchip Technology | 20 424 | 641-1682-1-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09980 Kč | 209,98 Kč |
| 500 | 1,54252 Kč | 771,26 Kč |
| 1 000 | 1,36235 Kč | 1 362,35 Kč |
| 2 000 | 1,21001 Kč | 2 420,02 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



