
PZU3.3B2L,315 | |
|---|---|
DigiKey Part Number | 2156-PZU3.3B2L,315-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PZU3.3B2L,315 |
Description | DIODE ZENER 3.3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
| Bulk: | 148731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 343 | 1,88982 Kč | 6 317,67 Kč |
| Unit Price without VAT: | 1,88982 Kč |
|---|---|
| Unit Price with VAT: | 2,28668 Kč |

