
PZU3.0BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU3.0BL,315TR-ND - Tape & Reel (TR) 1727-PZU3.0BL,315CT-ND - Cut Tape (CT) 1727-PZU3.0BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.0BL,315 |
Description | DIODE ZENER 3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F3V0SMX2WT5G | onsemi | 0 | 488-NZ8F3V0SMX2WT5GCT-ND | 5,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 100 | 1,76230 Kč | 176,23 Kč |
| 500 | 1,28886 Kč | 644,43 Kč |
| 1 000 | 1,13537 Kč | 1 135,37 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


