Zener Diode 3 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU3.0BA-QX

DigiKey Part Number
1727-PZU3.0BA-QXTR-ND - Tape & Reel (TR)
1727-PZU3.0BA-QXCT-ND - Cut Tape (CT)
1727-PZU3.0BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.0BA-QX
Description
DIODE ZENER 3V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
95 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V0S R9GTaiwan Semiconductor Corporation8 7671801-BZT52B3V0SR9GCT-ND4,62000 KčSimilar
MM3Z3V0Bonsemi75 935MM3Z3V0BCT-ND5,04000 KčSimilar
MM3Z3V0Consemi8 173MM3Z3V0CCT-ND4,62000 KčSimilar
In-Stock: 2 900
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,10800 Kč31,08 Kč
1001,93390 Kč193,39 Kč
5001,41820 Kč709,10 Kč
1 0001,25106 Kč1 251,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč