


PZU3.0B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU3.0B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU3.0B2A-QXCT-ND - Cut Tape (CT) 1727-PZU3.0B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.0B2A-QX |
Description | DIODE ZENER 3.08V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.08 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V0S R9G | Taiwan Semiconductor Corporation | 8 767 | 1801-BZT52B3V0SR9GCT-ND | 4,62000 Kč | Similar |
| MM3Z3V0B | onsemi | 75 935 | MM3Z3V0BCT-ND | 5,04000 Kč | Similar |
| MM3Z3V0C | onsemi | 8 173 | MM3Z3V0CCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 000 | 1,35101 Kč | 1 351,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01602 Kč | 3 048,06 Kč |
| 6 000 | 0,90900 Kč | 5 454,00 Kč |
| 9 000 | 0,85439 Kč | 7 689,51 Kč |
| 15 000 | 0,79295 Kč | 11 894,25 Kč |
| 21 000 | 0,75655 Kč | 15 887,55 Kč |
| 30 000 | 0,72115 Kč | 21 634,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

