Similar
Similar
Similar

PZU16B,115 | |
|---|---|
DigiKey Part Number | 1727-3698-2-ND - Tape & Reel (TR) 1727-3698-1-ND - Cut Tape (CT) 1727-3698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU16B,115 |
Description | DIODE ZENER 16V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 16 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |




