CZRF52C16-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,56455 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,56455 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,56455 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 055
Unit Price: 3,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: 4,93000 Kč
Datasheet
Zener Diode 16 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRF52C16-HF

DigiKey Part Number
CZRF52C16-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRF52C16-HF
Description
DIODE ZENER 16V 200MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CZRF52C16-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1005/SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,47827 Kč5 913,08 Kč
8 0001,37561 Kč11 004,88 Kč
12 0001,30375 Kč15 645,00 Kč
20 0001,27768 Kč25 553,60 Kč
28 0001,20899 Kč33 851,72 Kč
40 0001,20725 Kč48 290,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,47827 Kč
Unit Price with VAT:1,78871 Kč