8-Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-Power VDFN
8-Power VDFN

PXP020-20QXJ

DigiKey Part Number
1727-PXP020-20QXJTR-ND - Tape & Reel (TR)
1727-PXP020-20QXJCT-ND - Cut Tape (CT)
1727-PXP020-20QXJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXP020-20QXJ
Description
PXP020-20QX/SOT8002/MLPAK33
Customer Reference
Detailed Description
P-Channel 20 V 8A (Ta), 23.5A (Tc) 1.7W (Ta), 15W (Tc) Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 7.7A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29.1 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 620
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
1012,27200 Kč122,72 Kč
508,99680 Kč449,84 Kč
1007,93590 Kč793,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,69689 Kč14 090,67 Kč
6 0004,31076 Kč25 864,56 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč