


PXP011-20QXJ | |
---|---|
DigiKey Part Number | 1727-PXP011-20QXJTR-ND - Tape & Reel (TR) 1727-PXP011-20QXJCT-ND - Cut Tape (CT) 1727-PXP011-20QXJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP011-20QXJ |
Description | PXP011-20QX/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 20 V 10.5A (Ta), 56.6A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 10.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 9,91500 Kč | 99,15 Kč |
50 | 8,24460 Kč | 412,23 Kč |
100 | 7,72380 Kč | 772,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,78567 Kč | 17 357,01 Kč |
6 000 | 5,63080 Kč | 33 784,80 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |