Similar
Similar
Similar



PXN8R3-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN8R3-30QLJTR-ND - Tape & Reel (TR) 1727-PXN8R3-30QLJCT-ND - Cut Tape (CT) 1727-PXN8R3-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN8R3-30QLJ |
Description | PXN8R3-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.4A (Ta), 31A (Tc) 1.7W (Ta), 12.5W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXN8R3-30QLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 11.4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 100 | 4,67000 Kč | 467,00 Kč |
| 250 | 4,32224 Kč | 1 080,56 Kč |
| 500 | 4,11224 Kč | 2 056,12 Kč |
| 1 000 | 3,93964 Kč | 3 939,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72652 Kč | 11 179,56 Kč |
| 6 000 | 3,62219 Kč | 21 733,14 Kč |
| 9 000 | 3,56992 Kč | 32 129,28 Kč |
| 15 000 | 3,51203 Kč | 52 680,45 Kč |
| 21 000 | 3,47820 Kč | 73 042,20 Kč |
| 30 000 | 3,44567 Kč | 103 370,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



