


PXN8R3-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN8R3-30QLJTR-ND - Tape & Reel (TR) 1727-PXN8R3-30QLJCT-ND - Cut Tape (CT) 1727-PXN8R3-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN8R3-30QLJ |
Description | PXN8R3-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.4A (Ta), 31A (Tc) 1.7W (Ta), 12.5W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXN8R3-30QLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 11.4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 25 | 5,25400 Kč | 131,35 Kč |
| 100 | 4,54470 Kč | 454,47 Kč |
| 250 | 4,20664 Kč | 1 051,66 Kč |
| 500 | 4,00244 Kč | 2 001,22 Kč |
| 1 000 | 3,83447 Kč | 3 834,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62692 Kč | 10 880,76 Kč |
| 6 000 | 3,52538 Kč | 21 152,28 Kč |
| 9 000 | 3,47451 Kč | 31 270,59 Kč |
| 15 000 | 3,41818 Kč | 51 272,70 Kč |
| 21 000 | 3,38525 Kč | 71 090,25 Kč |
| 30 000 | 3,35359 Kč | 100 607,70 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |



