


PXN2R8-100RLJ | |
|---|---|
DigiKey Part Number | 1727-PXN2R8-100RLJTR-ND - Tape & Reel (TR) 1727-PXN2R8-100RLJCT-ND - Cut Tape (CT) 1727-PXN2R8-100RLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN2R8-100RLJ |
Description | PXN2R8-100RL/SOT8038/MLPAK56 |
Customer Reference | |
Detailed Description | N-Channel 100 V 184A (Ta) 181W (Ta) Surface Mount MLPAK56 |
Datasheet | Datasheet |
EDA/CAD Models | PXN2R8-100RLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6325 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 181W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK56 | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 10 | 44,83700 Kč | 448,37 Kč |
| 50 | 34,30720 Kč | 1 715,36 Kč |
| 100 | 30,90770 Kč | 3 090,77 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |



