Similar
Similar



PXN017-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN017-30QLJTR-ND - Tape & Reel (TR) 1727-PXN017-30QLJCT-ND - Cut Tape (CT) 1727-PXN017-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN017-30QLJ |
Description | PXN017-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.9A (Ta), 20A (Tc) 1.7W (Ta), 10.9W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.4mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 10.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 100 | 4,00220 Kč | 400,22 Kč |
| 250 | 3,69816 Kč | 924,54 Kč |
| 500 | 3,51422 Kč | 1 757,11 Kč |
| 1 000 | 3,36304 Kč | 3 363,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17616 Kč | 9 528,48 Kč |
| 6 000 | 3,08471 Kč | 18 508,26 Kč |
| 9 000 | 3,03892 Kč | 27 350,28 Kč |
| 15 000 | 2,98817 Kč | 44 822,55 Kč |
| 21 000 | 2,95852 Kč | 62 128,92 Kč |
| 30 000 | 2,93001 Kč | 87 900,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



