PXN012-100QLJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 39,48000 Kč
Datasheet
N-Channel 100 V 50A (Tc) 58W Surface Mount MLPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 50A (Tc) 58W Surface Mount MLPAK33
8-Power VDFN

PXN012-100QLJ

DigiKey Part Number
1727-PXN012-100QLJTR-ND - Tape & Reel (TR)
1727-PXN012-100QLJCT-ND - Cut Tape (CT)
1727-PXN012-100QLJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXN012-100QLJ
Description
N-CHANNEL 100 V, 12 MOHM, LOGIC
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 58W Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
58W
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes