


PXN010-30QLJ | |
---|---|
DigiKey Part Number | 1727-PXN010-30QLJTR-ND - Tape & Reel (TR) 1727-PXN010-30QLJCT-ND - Cut Tape (CT) 1727-PXN010-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN010-30QLJ |
Description | PXN010-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.3A (Ta), 28A (Tc) 1.7W (Ta), 12.5W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXN010-30QLJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.2mOhm @ 10.3A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 6,77000 Kč | 67,70 Kč |
50 | 5,57820 Kč | 278,91 Kč |
100 | 5,20750 Kč | 520,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,14364 Kč | 12 430,92 Kč |
6 000 | 4,02602 Kč | 24 156,12 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |