Similar

PUSB3FC4Z | |
|---|---|
DigiKey Part Number | 1727-PUSB3FC4ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUSB3FC4Z |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.29pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 3.5V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3420-04UTG | Littelfuse Inc. | 28 122 | 18-SP3420-04UTGCT-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17897 Kč | 3 536,91 Kč |
| 6 000 | 1,05879 Kč | 6 352,74 Kč |
| 9 000 | 0,99750 Kč | 8 977,50 Kč |
| 15 000 | 0,92855 Kč | 13 928,25 Kč |
| 21 000 | 0,88770 Kč | 18 641,70 Kč |
| 30 000 | 0,84796 Kč | 25 438,80 Kč |
| Unit Price without VAT: | 1,17897 Kč |
|---|---|
| Unit Price with VAT: | 1,42655 Kč |


