
PUMX2,115 | |
|---|---|
DigiKey Part Number | 1727-PUMX2,115TR-ND - Tape & Reel (TR) 1727-PUMX2115CT-ND - Cut Tape (CT) 1727-PUMX2115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMX2,115 |
Description | TRANS 2NPN 50V 150MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMX2,115 Models |
Category | Power - Max 300mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 150mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN1C01FU-GR,LF | Toshiba Semiconductor and Storage | 2 448 | HN1C01FU-GRLFCT-ND | 5,88000 Kč | Similar |
| MBT3904DW1T1G | onsemi | 35 499 | MBT3904DW1T1GOSCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62940 Kč | 162,94 Kč |
| 500 | 1,18680 Kč | 593,40 Kč |
| 1 000 | 1,04360 Kč | 1 043,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85882 Kč | 2 576,46 Kč |
| 6 000 | 0,76650 Kč | 4 599,00 Kč |
| 9 000 | 0,71937 Kč | 6 474,33 Kč |
| 15 000 | 0,66634 Kč | 9 995,10 Kč |
| 21 000 | 0,63490 Kč | 13 332,90 Kč |
| 30 000 | 0,60432 Kč | 18 129,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

