PUMH13-QF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,42000 Kč
Datasheet

Direct


onsemi
In Stock: 21 998
Unit Price: 5,05000 Kč
Datasheet

Direct


onsemi
In Stock: 49 329
Unit Price: 5,26000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMH13-QF

DigiKey Part Number
1727-PUMH13-QFTR-ND - Tape & Reel (TR)
1727-PUMH13-QFCT-ND - Cut Tape (CT)
1727-PUMH13-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMH13-QF
Description
TRANS PREBIAS 2NPN 50V 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230MHz
Power - Max
200mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,67300 Kč26,73 Kč
1001,65450 Kč165,45 Kč
5001,20828 Kč604,14 Kč
1 0001,06324 Kč1 063,24 Kč
2 0000,94083 Kč1 881,66 Kč
5 0000,80790 Kč4 039,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,72553 Kč7 255,30 Kč
20 0000,65617 Kč13 123,40 Kč
30 0000,62080 Kč18 624,00 Kč
50 0000,58104 Kč29 052,00 Kč
70 0000,55749 Kč39 024,30 Kč
100 0000,53459 Kč53 459,00 Kč
250 0000,48433 Kč121 082,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč