PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS54VS1UR,115

DigiKey Part Number
1727-5878-2-ND - Tape & Reel (TR)
1727-5878-1-ND - Cut Tape (CT)
1727-5878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS54VS1UR,115
Description
TVS DIODE 54VWM 87.1VC SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
108,58200 Kč85,82 Kč
506,21980 Kč310,99 Kč
1005,45540 Kč545,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,11041 Kč9 331,23 Kč
6 0002,83035 Kč16 982,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč